620 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0381K101

DigiKey Part Number
495-4437-ND
Manufacturer
Manufacturer Product Number
B72220S0381K101
Description
VARISTOR 620V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S0381K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
TDK
Current - Surge
8 kA
Series
Energy
150J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1011,80400 Kč118,04 Kč
2510,61960 Kč265,49 Kč
2008,84170 Kč1 768,34 Kč
4008,44493 Kč3 377,97 Kč
6008,24627 Kč4 947,76 Kč
1 0008,02582 Kč8 025,82 Kč
2 6007,68974 Kč19 993,32 Kč
5 0007,50648 Kč37 532,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč