
B72214X2421K501 | |
|---|---|
DigiKey Part Number | 495-B72214X2421K501-ND |
Manufacturer | |
Manufacturer Product Number | B72214X2421K501 |
Description | VARISTOR 680V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214X2421K501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 5 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 100 | 21,92190 Kč | 2 192,19 Kč |
| 250 | 20,64608 Kč | 5 161,52 Kč |
| 500 | 19,87712 Kč | 9 938,56 Kč |
| 1 000 | 19,24446 Kč | 19 244,46 Kč |
| 2 500 | 18,57643 Kč | 46 441,07 Kč |
| 5 000 | 18,17385 Kč | 90 869,25 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

