Parametric Equivalent
Parametric Equivalent

B72214X2301K592 | |
|---|---|
DigiKey Part Number | 495-B72214X2301K592TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72214X2301K592 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 485 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,93247 Kč | 48 763,65 Kč |
| Unit Price without VAT: | 13,93247 Kč |
|---|---|
| Unit Price with VAT: | 16,85829 Kč |


