470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214X2301K501

DigiKey Part Number
495-B72214X2301K501-ND
Manufacturer
Manufacturer Product Number
B72214X2301K501
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72214X2301K501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00010,18046 Kč30 541,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,18046 Kč
Unit Price with VAT:12,31836 Kč