510 V 6 kA Varistor 1 Circuit Through Hole 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214T2321K105

DigiKey Part Number
495-7253-ND
Manufacturer
Manufacturer Product Number
B72214T2321K105
Description
VARISTOR 510V 6KA 3SIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
B72214T2321K105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
370 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 867
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,30300 Kč253,03 Kč
2523,01400 Kč575,35 Kč
10020,48560 Kč2 048,56 Kč
25019,28120 Kč4 820,30 Kč
98017,97300 Kč17 613,54 Kč
1 96017,47816 Kč34 257,19 Kč
2 94017,23036 Kč50 657,26 Kč
5 88016,86704 Kč99 178,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč