
B72214S2271K551 | |
|---|---|
DigiKey Part Number | 495-76217-2-ND - Tape & Reel (TR) 495-76217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2271K551 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 100 | 6,82230 Kč | 682,23 Kč |
| 250 | 6,33888 Kč | 1 584,72 Kč |
| 500 | 6,04784 Kč | 3 023,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,20561 Kč | 5 205,61 Kč |
| 2 000 | 5,02902 Kč | 10 058,04 Kč |
| 3 000 | 4,94055 Kč | 14 821,65 Kč |
| 5 000 | 4,84252 Kč | 24 212,60 Kč |
| 7 000 | 4,78520 Kč | 33 496,40 Kč |
| 10 000 | 4,73009 Kč | 47 300,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

