22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S1140K551

DigiKey Part Number
495-6523-2-ND - Tape & Reel (TR)
495-6523-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S1140K551
Description
VARISTOR 22V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
1 kA
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
10000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,98200 Kč189,82 Kč
2517,17640 Kč429,41 Kč
10015,17950 Kč1 517,95 Kč
25014,22740 Kč3 556,85 Kč
50013,65332 Kč6 826,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,81347 Kč11 813,47 Kč
2 00011,46523 Kč22 930,46 Kč
3 00011,29083 Kč33 872,49 Kč
5 00011,09753 Kč55 487,65 Kč
7 00010,98462 Kč76 892,34 Kč
10 00010,87598 Kč108 759,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč