
B72214S1140K152 | |
|---|---|
DigiKey Part Number | 495-6522-2-ND - Tape & Reel (TR) 495-6522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S1140K152 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 17,17640 Kč | 429,41 Kč |
| 100 | 15,17950 Kč | 1 517,95 Kč |
| 250 | 14,22740 Kč | 3 556,85 Kč |
| 500 | 13,65332 Kč | 6 826,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,81347 Kč | 11 813,47 Kč |
| 2 000 | 11,46523 Kč | 22 930,46 Kč |
| 3 000 | 11,29083 Kč | 33 872,49 Kč |
| 5 000 | 11,09753 Kč | 55 487,65 Kč |
| 7 000 | 10,98462 Kč | 76 892,34 Kč |
| 10 000 | 10,87598 Kč | 108 759,80 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

