
B72214S1140K102 | |
|---|---|
DigiKey Part Number | 495-1450-ND |
Manufacturer | |
Manufacturer Product Number | B72214S1140K102 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S1140K102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,50560 Kč | 362,64 Kč |
| 100 | 12,80460 Kč | 1 280,46 Kč |
| 250 | 11,99488 Kč | 2 998,72 Kč |
| 500 | 11,50648 Kč | 5 753,24 Kč |
| 1 000 | 11,10458 Kč | 11 104,58 Kč |
| 2 500 | 10,68017 Kč | 26 700,42 Kč |
| 5 000 | 10,42437 Kč | 52 121,85 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

