
B72214S0600K101 | |
|---|---|
DigiKey Part Number | 495-4654-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0600K101 |
Description | VARISTOR 100V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0600K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 4.5 kA | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,14000 Kč | 153,50 Kč |
| 100 | 5,33560 Kč | 533,56 Kč |
| 250 | 4,95048 Kč | 1 237,62 Kč |
| 500 | 4,71784 Kč | 2 358,92 Kč |
| 1 000 | 4,52675 Kč | 4 526,75 Kč |
| 2 500 | 4,32508 Kč | 10 812,70 Kč |
| 5 000 | 4,20346 Kč | 21 017,30 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


