
Category | Varistor Voltage (Max) 616 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28730 Kč | 528,73 Kč |
| 250 | 4,90596 Kč | 1 226,49 Kč |
| 750 | 4,56048 Kč | 3 420,36 Kč |
| 1 500 | 4,39110 Kč | 6 586,65 Kč |
| 3 000 | 4,25182 Kč | 12 755,46 Kč |
| 5 250 | 4,15752 Kč | 21 826,98 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


