
B72214S0271K131 | |
|---|---|
DigiKey Part Number | 495-76433-2-ND - Tape & Reel (TR) 495-76433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0271K131 |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 71J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 100 | 5,90040 Kč | 590,04 Kč |
| 250 | 5,47460 Kč | 1 368,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,67584 Kč | 2 337,92 Kč |
| 1 000 | 4,48622 Kč | 4 486,22 Kč |
| 1 500 | 4,39110 Kč | 6 586,65 Kč |
| 2 500 | 4,28586 Kč | 10 714,65 Kč |
| 3 500 | 4,22438 Kč | 14 785,33 Kč |
| 5 000 | 4,16516 Kč | 20 825,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

