
B72214S0200K101 | |
|---|---|
DigiKey Part Number | 495-4650-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0200K101 |
Description | VARISTOR 33V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0200K101 Models |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 1 kA |
Series | Energy 6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6800 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 100 | 3,21900 Kč | 321,90 Kč |
| 250 | 2,96912 Kč | 742,28 Kč |
| 500 | 2,81794 Kč | 1 408,97 Kč |
| 1 000 | 2,69404 Kč | 2 694,04 Kč |
| 2 500 | 2,56310 Kč | 6 407,75 Kč |
| 5 000 | 2,48415 Kč | 12 420,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


