
B72214S0171K101 | |
|---|---|
DigiKey Part Number | 495-4433-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0171K101 |
Description | VARISTOR 270V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0171K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 4.5 kA | |
Energy | 46J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,56290 Kč | 456,29 Kč |
| 250 | 4,22648 Kč | 1 056,62 Kč |
| 750 | 3,92159 Kč | 2 941,19 Kč |
| 1 500 | 3,77236 Kč | 5 658,54 Kč |
| 3 000 | 3,64959 Kč | 10 948,77 Kč |
| 5 250 | 3,56646 Kč | 18 723,92 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



