560 V 6 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214P2351K101

DigiKey Part Number
495-B72214P2351K101-ND
Manufacturer
Manufacturer Product Number
B72214P2351K101
Description
VARISTOR 560V 6KA DISC 16.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 6 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Datasheet
 Datasheet
EDA/CAD Models
B72214P2351K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
6 kA
Energy
165J
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 16.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,25200 Kč82,52 Kč
257,39120 Kč184,78 Kč
1006,44010 Kč644,01 Kč
2505,98864 Kč1 497,16 Kč
5005,71650 Kč2 858,25 Kč
1 0005,49203 Kč5 492,03 Kč
2 5005,25504 Kč13 137,60 Kč
5 0005,11226 Kč25 561,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč