
B72214P2231K101 | |
|---|---|
DigiKey Part Number | 495-B72214P2231K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2231K101 |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2231K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6 kA | |
Energy | 105J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 630 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 250 | 5,98864 Kč | 1 497,16 Kč |
| 500 | 5,71650 Kč | 2 858,25 Kč |
| 1 000 | 5,49203 Kč | 5 492,03 Kč |
| 2 500 | 5,25504 Kč | 13 137,60 Kč |
| 5 000 | 5,11226 Kč | 25 561,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

