
B72210S0271K151 | |
|---|---|
DigiKey Part Number | 495-5961-2-ND - Tape & Reel (TR) 495-5961-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K151 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0271K151 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 43J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,53920 Kč | 138,48 Kč |
| 100 | 4,79470 Kč | 479,47 Kč |
| 250 | 4,43888 Kč | 1 109,72 Kč |
| 500 | 4,22366 Kč | 2 111,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,62656 Kč | 3 626,56 Kč |
| 2 000 | 3,49591 Kč | 6 991,82 Kč |
| 3 000 | 3,43045 Kč | 10 291,35 Kč |
| 5 000 | 3,35794 Kč | 16 789,70 Kč |
| 7 000 | 3,31555 Kč | 23 208,85 Kč |
| 10 000 | 3,27479 Kč | 32 747,90 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




