B72210S0250K502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2 097
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 2 940
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,05968 Kč
Datasheet
Image for B72210S0250K502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0250K502

DigiKey Part Number
495-B72210S0250K502-ND
Manufacturer
Manufacturer Product Number
B72210S0250K502
Description
VARISTOR 39V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
500 A
Energy
3.7J
Number of Circuits
1
Capacitance @ Frequency
3200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 0006,62952 Kč39 777,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6,62952 Kč
Unit Price with VAT:8,02172 Kč