
B72210S0170K101 | |
|---|---|
DigiKey Part Number | 495-6490-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0170K101 |
Description | VARISTOR 27V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0170K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,77080 Kč | 119,27 Kč |
| 100 | 4,11980 Kč | 411,98 Kč |
| 250 | 3,81156 Kč | 952,89 Kč |
| 500 | 3,62552 Kč | 1 812,76 Kč |
| 1 000 | 3,47244 Kč | 3 472,44 Kč |
| 2 500 | 3,31063 Kč | 8 276,58 Kč |
| 5 000 | 3,21307 Kč | 16 065,35 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


