
B72210S0111K151 | |
|---|---|
DigiKey Part Number | 495-76420-2-ND - Tape & Reel (TR) 495-76420-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0111K151 |
Description | VARISTOR 180V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 2.5 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,50080 Kč | 162,52 Kč |
| 100 | 5,64220 Kč | 564,22 Kč |
| 250 | 5,23272 Kč | 1 308,18 Kč |
| 500 | 4,98534 Kč | 2 492,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,19386 Kč | 6 290,79 Kč |
| 3 000 | 4,05968 Kč | 12 179,04 Kč |
| 4 500 | 3,99251 Kč | 17 966,29 Kč |
| 7 500 | 3,91811 Kč | 29 385,83 Kč |
| 10 500 | 3,87461 Kč | 40 683,40 Kč |
| 15 000 | 3,83278 Kč | 57 491,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

