180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0111K151

DigiKey Part Number
495-76420-2-ND - Tape & Reel (TR)
495-76420-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0111K151
Description
VARISTOR 180V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
2.5 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
580 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,28600 Kč72,86 Kč
256,50080 Kč162,52 Kč
1005,64220 Kč564,22 Kč
2505,23272 Kč1 308,18 Kč
5004,98534 Kč2 492,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,19386 Kč6 290,79 Kč
3 0004,05968 Kč12 179,04 Kč
4 5003,99251 Kč17 966,29 Kč
7 5003,91811 Kč29 385,83 Kč
10 5003,87461 Kč40 683,40 Kč
15 0003,83278 Kč57 491,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč