
B72210P2461K101 | |
|---|---|
DigiKey Part Number | 495-6460-ND |
Manufacturer | |
Manufacturer Product Number | B72210P2461K101 |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210P2461K101 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 190 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 25 | 7,62480 Kč | 190,62 Kč |
| 100 | 6,65290 Kč | 665,29 Kč |
| 250 | 6,18908 Kč | 1 547,27 Kč |
| 500 | 5,90878 Kč | 2 954,39 Kč |
| 1 000 | 5,67833 Kč | 5 678,33 Kč |
| 2 500 | 5,43511 Kč | 13 587,77 Kč |
| 5 000 | 5,28845 Kč | 26 442,25 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

