560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210P2351K101

DigiKey Part Number
495-76419-ND
Manufacturer
Manufacturer Product Number
B72210P2351K101
Description
VARISTOR 560V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210P2351K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
77J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
240 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
560 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 775
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
106,34000 Kč63,40 Kč
255,66440 Kč141,61 Kč
1004,90940 Kč490,94 Kč
2504,55152 Kč1 137,88 Kč
5004,33544 Kč2 167,72 Kč
1 0004,15775 Kč4 157,75 Kč
2 5003,96997 Kč9 924,92 Kč
5 0003,85677 Kč19 283,85 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč