


B72207S2151K101 | |
|---|---|
DigiKey Part Number | 495-1424-ND |
Manufacturer | |
Manufacturer Product Number | B72207S2151K101 |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S2151K101 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 1.75 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,58640 Kč | 89,66 Kč |
| 100 | 3,08460 Kč | 308,46 Kč |
| 250 | 2,84312 Kč | 710,78 Kč |
| 500 | 2,69782 Kč | 1 348,91 Kč |
| 1 000 | 2,57834 Kč | 2 578,34 Kč |
| 3 000 | 2,43066 Kč | 7 291,98 Kč |
| 5 000 | 2,37605 Kč | 11 880,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



