
B72207S0321K101 | |
|---|---|
DigiKey Part Number | 495-75927-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0321K101 |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0321K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 100 | 2,41900 Kč | 241,90 Kč |
| 250 | 2,22412 Kč | 556,03 Kč |
| 500 | 2,10610 Kč | 1 053,05 Kč |
| 1 000 | 2,00888 Kč | 2 008,88 Kč |
| 3 000 | 1,88905 Kč | 5 667,15 Kč |
| 5 000 | 1,84467 Kč | 9 223,35 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


