
B72207S0250K211 | |
|---|---|
DigiKey Part Number | 495-6571-2-ND - Tape & Reel (TR) 495-6571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0250K211 |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 250 | 3,44116 Kč | 860,29 Kč |
| 500 | 3,26770 Kč | 1 633,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,73646 Kč | 4 104,69 Kč |
| 3 000 | 2,64239 Kč | 7 927,17 Kč |
| 4 500 | 2,59521 Kč | 11 678,44 Kč |
| 7 500 | 2,54300 Kč | 19 072,50 Kč |
| 10 500 | 2,51248 Kč | 26 381,04 Kč |
| 15 000 | 2,48313 Kč | 37 246,95 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

