27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0170K111

DigiKey Part Number
495-77353-2-ND - Tape & Reel (TR)
495-77353-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0170K111
Description
VARISTOR 27V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
250 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
1900 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,87200 Kč48,72 Kč
254,33400 Kč108,35 Kč
1003,72920 Kč372,92 Kč
2503,44116 Kč860,29 Kč
5003,26770 Kč1 633,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,73646 Kč4 104,69 Kč
3 0002,64239 Kč7 927,17 Kč
4 5002,59521 Kč11 678,44 Kč
7 5002,54300 Kč19 072,50 Kč
10 5002,51248 Kč26 381,04 Kč
15 0002,48313 Kč37 246,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč