
B72205S2131K101 | |
|---|---|
DigiKey Part Number | 495-1419-ND |
Manufacturer | |
Manufacturer Product Number | B72205S2131K101 |
Description | VARISTOR 205V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S2131K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 800 A | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 135 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,30040 Kč | 107,51 Kč |
| 100 | 3,70820 Kč | 370,82 Kč |
| 250 | 3,42688 Kč | 856,72 Kč |
| 500 | 3,25678 Kč | 1 628,39 Kč |
| 1 000 | 3,11652 Kč | 3 116,52 Kč |
| 3 000 | 2,94350 Kč | 8 830,50 Kč |
| 5 000 | 2,87954 Kč | 14 397,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

