
B72205S0750K101 | |
|---|---|
DigiKey Part Number | 495-3775-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0750K101 |
Description | VARISTOR 120V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0750K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 400 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,87840 Kč | 719,60 Kč |
| 500 | 2,73184 Kč | 1 365,92 Kč |
| 1 000 | 2,61110 Kč | 2 611,10 Kč |
| 3 000 | 2,46174 Kč | 7 385,22 Kč |
| 5 000 | 2,40654 Kč | 12 032,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




