
B72205S0600K211 | |
|---|---|
DigiKey Part Number | 495-B72205S0600K211TR-ND - Tape & Reel (TR) 495-B72205S0600K211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0600K211 |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 2.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,36000 Kč | 53,60 Kč |
| 25 | 4,76320 Kč | 119,08 Kč |
| 100 | 4,11060 Kč | 411,06 Kč |
| 250 | 3,79736 Kč | 949,34 Kč |
| 500 | 3,60884 Kč | 1 804,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,02571 Kč | 4 538,57 Kč |
| 3 000 | 2,92352 Kč | 8 770,56 Kč |
| 4 500 | 2,87236 Kč | 12 925,62 Kč |
| 7 500 | 2,81566 Kč | 21 117,45 Kč |
| 10 500 | 2,78252 Kč | 29 216,46 Kč |
| 15 000 | 2,75066 Kč | 41 259,90 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

