39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0250K111

DigiKey Part Number
495-6551-2-ND - Tape & Reel (TR)
495-6551-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0250K111
Description
VARISTOR 39V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
TDK
Current - Surge
100 A
Series
Energy
0.7J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
65 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35.1 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,39600 Kč53,96 Kč
254,79600 Kč119,90 Kč
1004,13870 Kč413,87 Kč
2503,82332 Kč955,83 Kč
5003,63350 Kč1 816,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,04639 Kč4 569,59 Kč
3 0002,94350 Kč8 830,50 Kč
4 5002,89198 Kč13 013,91 Kč
7 5002,83490 Kč21 261,75 Kč
10 5002,80153 Kč29 416,07 Kč
15 0002,76945 Kč41 541,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč