
B67543G0000X187 | |
|---|---|
DigiKey Part Number | 495-B67543G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B67543G0000X187 |
Description | U130/60/25-N87 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core U Type 5.118" (130.00mm) Length 0.984" (24.99mm) Width Diameter 2.362" (60.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 130 x 60 x 25 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 7.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2000.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.34 | |
Effective Length (le) mm | 316.0 | |
Effective Area (Ae) mm² | 930.0 | |
Minimum Core Cross Section (Amin) mm² | 927.0 | |
Effective Magnetic Volume (Ve) mm³ | 295000.0 | |
Finish | Uncoated | |
Height | 2.362" (60.00mm) | |
Length | 5.118" (130.00mm) | |
Width | 0.984" (24.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,42000 Kč | 627,42 Kč |
| 10 | 405,72300 Kč | 4 057,23 Kč |
| 26 | 375,78346 Kč | 9 770,37 Kč |
| Unit Price without VAT: | 627,42000 Kč |
|---|---|
| Unit Price with VAT: | 759,17820 Kč |


