Uncoated N27 Ferrite Core U Type 5.118" (130.00mm) Length 0.984" (24.99mm) Width Diameter 2.362" (60.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B67543G0000X127

DigiKey Part Number
495-B67543G0000X127-ND
Manufacturer
Manufacturer Product Number
B67543G0000X127
Description
U130/60/25-N27
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core U Type 5.118" (130.00mm) Length 0.984" (24.99mm) Width Diameter 2.362" (60.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1895.0
Manufacturer
TDK
Initial Permeability (µi)
2000
Series
Core Factor (ΣI/A) mm⁻¹
0.34
Packaging
Tray
Effective Length (le) mm
316.0
Part Status
Active
Effective Area (Ae) mm²
930.0
Core Type
U
Minimum Core Cross Section (Amin) mm²
927.0
Supplier Device Package
U 130 x 60 x 25
Effective Magnetic Volume (Ve) mm³
295000.0
Material
N27
Finish
Uncoated
Inductance Factor (Al)
7 µH
Height
2.362" (60.00mm)
Tolerance
±25%
Length
5.118" (130.00mm)
Gap
Ungapped
Width
0.984" (24.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1597,39000 Kč597,39 Kč
10387,09800 Kč3 870,98 Kč
26354,51077 Kč9 217,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:597,39000 Kč
Unit Price with VAT:722,84190 Kč