
B67370A0002X027 | |
|---|---|
DigiKey Part Number | 495-76782-ND |
Manufacturer | |
Manufacturer Product Number | B67370A0002X027 |
Description | FERRITE CORE U N27 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core U Type 3.976" (101.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67370A0002X027 Models |
Category | Material N27 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 2.992" (76.00mm) |
Part Status Active | Length 3.976" (101.00mm) |
Core Type U | Width 1.181" (30.00mm) |
Supplier Device Package U 101 x 76 x 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,49000 Kč | 561,49 Kč |
| 16 | 329,97063 Kč | 5 279,53 Kč |
| 32 | 329,18313 Kč | 10 533,86 Kč |
| Unit Price without VAT: | 561,49000 Kč |
|---|---|
| Unit Price with VAT: | 679,40290 Kč |


