
B67362A0001X027 | |
|---|---|
DigiKey Part Number | 495-B67362A0001X027-ND |
Manufacturer | |
Manufacturer Product Number | B67362A0001X027 |
Description | U30/26/26 N27 4400 +30% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core U Type 1.213" (30.80mm) Length 1.043" (26.50mm) Width Diameter 1.039" (26.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 30 x 26 x 26 | |
Material | N27 | |
Diameter | - | |
Inductance Factor (Al) | 4.4 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1560.0 | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.45 | |
Effective Length (le) mm | 118.0 | |
Effective Area (Ae) mm² | 264.0 | |
Minimum Core Cross Section (Amin) mm² | 265.0 | |
Effective Magnetic Volume (Ve) mm³ | 31300.0 | |
Finish | Uncoated | |
Height | 1.039" (26.40mm) | |
Length | 1.213" (30.80mm) | |
Width | 1.043" (26.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 69,17790 Kč | 27 671,16 Kč |
| Unit Price without VAT: | 69,17790 Kč |
|---|---|
| Unit Price with VAT: | 83,70526 Kč |


