
B67345B0011X088 | |
|---|---|
DigiKey Part Number | 495-B67345B0011X088-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0011X088 |
Description | I93/28/20-N88 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated N88 Ferrite Core U Type 3.661" (93.00mm) Length 0.787" (20.00mm) Width Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1680.0 |
Manufacturer TDK | Initial Permeability (µi) 1600 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.46 |
Packaging Tray | Effective Length (le) mm 258.0 |
Part Status Active | Effective Area (Ae) mm² 560.0 |
Core Type U | Minimum Core Cross Section (Amin) mm² 560.0 |
Supplier Device Package I 93 x 28 x 20 | Effective Magnetic Volume (Ve) mm³ 144000.0 |
Material N88 | Finish Uncoated |
Inductance Factor (Al) 4.6 µH | Height 1.102" (28.00mm) |
Tolerance -20%, +30% | Length 3.661" (93.00mm) |
Gap Ungapped | Width 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,45000 Kč | 333,45 Kč |
| 16 | 200,76688 Kč | 3 212,27 Kč |
| 32 | 177,46594 Kč | 5 678,91 Kč |
| Unit Price without VAT: | 333,45000 Kč |
|---|---|
| Unit Price with VAT: | 403,47450 Kč |

