
B67345B0011X027 | |
|---|---|
DigiKey Part Number | B67345B0011X027-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0011X027 |
Description | FERRITE CORE I N27 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core I Type 3.661" (93.00mm) Length 0.787" (20.00mm) Width Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67345B0011X027 Models |
Category | Material N27 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.102" (28.00mm) |
Part Status Active | Length 3.661" (93.00mm) |
Core Type I | Width 0.787" (20.00mm) |
Supplier Device Package I 93 x 28 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 16 | 171,92125 Kč | 2 750,74 Kč |
| 32 | 148,77750 Kč | 4 760,88 Kč |
| 56 | 146,59982 Kč | 8 209,59 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |

