Ferrite Core Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B67345B0010X088

DigiKey Part Number
495-B67345B0010X088-ND
Manufacturer
Manufacturer Product Number
B67345B0010X088
Description
U93/76/20-N87
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ferrite Core Type Length Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Packaging
Tray
Manufacturer
TDK
Part Status
Active
Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1528,73000 Kč528,73 Kč
16311,70188 Kč4 987,23 Kč
32306,53156 Kč9 809,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:528,73000 Kč
Unit Price with VAT:639,76330 Kč