Uncoated N27 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.102" (28.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B67345B0004X027

DigiKey Part Number
B67345B0004X027-ND
Manufacturer
Manufacturer Product Number
B67345B0004X027
Description
FERRITE CORE I N27 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.102" (28.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B67345B0004X027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
I
Supplier Device Package
I 93 x 28 x 16
Material
N27
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
1.102" (28.00mm)
Length
3.661" (93.00mm)
Width
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
16148,29813 Kč2 372,77 Kč
32128,65219 Kč4 116,87 Kč
56122,28339 Kč6 847,87 Kč
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč