
B67345B0001X097 | |
|---|---|
DigiKey Part Number | 495-B67345B0001X097-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0001X097 |
Description | FERRITE CORE U N97 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67345B0001X097 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 2.992" (76.00mm) |
Part Status Active | Length 3.661" (93.00mm) |
Core Type U | Width 1.181" (30.00mm) |
Supplier Device Package U 93 x 76 x 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,94000 Kč | 568,94 Kč |
| 16 | 334,90000 Kč | 5 358,40 Kč |
| Unit Price without VAT: | 568,94000 Kč |
|---|---|
| Unit Price with VAT: | 688,41740 Kč |




