Uncoated N97 Ferrite Core I Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.106" (2.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core I Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.106" (2.70mm) Height
B66506K0000X197

B66506K0000X197

DigiKey Part Number
495-B66506K0000X197-ND
Manufacturer
Manufacturer Product Number
B66506K0000X197
Description
FERRITE CORE I 5.75UH N97
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core I Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.106" (2.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66506K0000X197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1330.0
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.29
Series
Effective Length (le) mm
31.5
Packaging
Box
Effective Area (Ae) mm²
108.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
95.0
Core Type
I
Effective Magnetic Volume (Ve) mm³
3400.0
Supplier Device Package
I 30 x 2.7 x 20
Finish
Uncoated
Material
N97
Height
0.106" (2.70mm)
Inductance Factor (Al)
5.75 µH
Length
1.181" (30.00mm)
Tolerance
±25%
Width
0.787" (20.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 029
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1159,34000 Kč159,34 Kč
10107,44800 Kč1 074,48 Kč
2590,27080 Kč2 256,77 Kč
5078,32900 Kč3 916,45 Kč
10074,30190 Kč7 430,19 Kč
Unit Price without VAT:159,34000 Kč
Unit Price with VAT:192,80140 Kč