
B66506G0000X149 | |
|---|---|
DigiKey Part Number | 495-75544-ND |
Manufacturer | |
Manufacturer Product Number | B66506G0000X149 |
Description | FERRITE CORE EQ N49 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66506G0000X149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 30 x 8 | |
Material | N49 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 58,56300 Kč | 585,63 Kč |
| 25 | 49,64760 Kč | 1 241,19 Kč |
| 50 | 43,45740 Kč | 2 172,87 Kč |
| 100 | 37,70190 Kč | 3 770,19 Kč |
| 288 | 35,84899 Kč | 10 324,51 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |



