
B66483G0000X149 | |
|---|---|
DigiKey Part Number | 495-75524-ND |
Manufacturer | |
Manufacturer Product Number | B66483G0000X149 |
Description | FERRITE CORE EQ N49 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66483G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.248" (6.30mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EQ | Width 0.551" (14.00mm) |
Supplier Device Package EQ 20 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 50 | 31,51380 Kč | 1 575,69 Kč |
| 100 | 27,47590 Kč | 2 747,59 Kč |
| 250 | 24,21824 Kč | 6 054,56 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



