
B66461G0000X197 | |
|---|---|
DigiKey Part Number | 495-75504-ND |
Manufacturer | |
Manufacturer Product Number | B66461G0000X197 |
Description | FERRITE CORE ELP N97 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66461G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 43 x 10 x 28 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 81,32500 Kč | 813,25 Kč |
| 25 | 68,63000 Kč | 1 715,75 Kč |
| 50 | 59,81080 Kč | 2 990,54 Kč |
| 150 | 53,09413 Kč | 7 964,12 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |



