



B66421U0250K187 | |
|---|---|
DigiKey Part Number | 495-5527-ND |
Manufacturer | |
Manufacturer Product Number | B66421U0250K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66421U0250K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.492" (12.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 25 x 13 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 25,56900 Kč | 255,69 Kč |
| 25 | 21,89000 Kč | 547,25 Kč |
| 50 | 19,34980 Kč | 967,49 Kč |
| 100 | 16,99720 Kč | 1 699,72 Kč |
| 250 | 14,14088 Kč | 3 535,22 Kč |
| 650 | 11,91363 Kč | 7 743,86 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |






