Uncoated PC200 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66413G0000X608

DigiKey Part Number
B66413G0000X608-ND
Manufacturer
Manufacturer Product Number
B66413G0000X608
Description
FERRITE CORE EFD 370NH PCS200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated PC200 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66413G0000X608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
670.0
Manufacturer
TDK
Initial Permeability (µi)
800
Series
Core Factor (ΣI/A) mm⁻¹
2.27
Packaging
Box
Effective Length (le) mm
34.0
Part Status
Active
Effective Area (Ae) mm²
15.0
Core Type
EFD
Minimum Core Cross Section (Amin) mm²
12.2
Supplier Device Package
EFD 15 x 8 x 5
Effective Magnetic Volume (Ve) mm³
510.0
Material
PC200
Finish
Uncoated
Inductance Factor (Al)
370 nH
Height
0.295" (7.50mm)
Tolerance
-20%, +30%
Length
0.591" (15.00mm)
Gap
Ungapped
Width
0.183" (4.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1023,28700 Kč232,87 Kč
2519,94800 Kč498,70 Kč
5017,63420 Kč881,71 Kč
10015,49020 Kč1 549,02 Kč
25012,88604 Kč3 221,51 Kč
50012,00036 Kč6 000,18 Kč
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč