



B66413G0000X149 | |
|---|---|
DigiKey Part Number | 495-5510-ND |
Manufacturer | |
Manufacturer Product Number | B66413G0000X149 |
Description | FERRITE CORE EFD N49 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66413G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.295" (7.50mm) |
Part Status Active | Length 0.591" (15.00mm) |
Core Type EFD | Width 0.183" (4.65mm) |
Supplier Device Package EFD 15 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 50 | 11,21300 Kč | 560,65 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 250 | 8,30260 Kč | 2 075,65 Kč |
| 500 | 7,19308 Kč | 3 596,54 Kč |
| 1 920 | 6,97472 Kč | 13 391,46 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |





