Uncoated N87 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 0.870" (22.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66397Q0400K187

DigiKey Part Number
495-B66397Q0400K187-ND
Manufacturer
Manufacturer Product Number
B66397Q0400K187
Description
FERRITE CORE ETD 400NH N87
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 0.870" (22.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66397Q0400K187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
ETD
Supplier Device Package
ETD 59 x 31 x 22
Material
N87
Diameter
-
Inductance Factor (Al)
400 nH
Tolerance
±10%
Gap
Distributed Gapped
Core Factor (ΣI/A) mm⁻¹
0.38
Effective Length (le) mm
139.0
Effective Area (Ae) mm²
368.0
Minimum Core Cross Section (Amin) mm²
368.0
Effective Magnetic Volume (Ve) mm³
51200.0
Finish
Uncoated
Height
0.870" (22.10mm)
Length
2.354" (59.80mm)
Width
0.870" (22.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,19000 Kč231,19 Kč
10154,48200 Kč1 544,82 Kč
40116,80150 Kč4 672,06 Kč
80115,05588 Kč9 204,47 Kč
Manufacturers Standard Package
Unit Price without VAT:231,19000 Kč
Unit Price with VAT:279,73990 Kč