Uncoated N87 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 0.870" (22.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66397Q0100K187

DigiKey Part Number
495-B66397Q0100K187-ND
Manufacturer
Manufacturer Product Number
B66397Q0100K187
Description
FERRITE CORE ETD 100NH N87
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 0.870" (22.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66397Q0100K187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Distributed Gapped
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.38
Series
Effective Length (le) mm
139.0
Packaging
Bulk
Effective Area (Ae) mm²
368.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
368.0
Core Type
ETD
Effective Magnetic Volume (Ve) mm³
51200.0
Supplier Device Package
ETD 59 x 31 x 22
Finish
Uncoated
Material
N87
Height
0.870" (22.10mm)
Inductance Factor (Al)
100 nH
Length
2.354" (59.80mm)
Tolerance
±10%
Width
0.870" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,60000 Kč253,60 Kč
10169,59700 Kč1 695,97 Kč
40128,21950 Kč5 128,78 Kč
80114,27513 Kč9 142,01 Kč
Manufacturers Standard Package
Unit Price without VAT:253,60000 Kč
Unit Price with VAT:306,85600 Kč