
B66397G2000X187 | |
|---|---|
DigiKey Part Number | 495-5505-ND |
Manufacturer | |
Manufacturer Product Number | B66397G2000X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 1.228" (31.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66397G2000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 1.228" (31.20mm) |
Part Status Active | Length 2.354" (59.80mm) |
Core Type ETD | Width 0.870" (22.10mm) |
Supplier Device Package ETD 59 x 31 x 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,95000 Kč | 222,95 Kč |
| 10 | 149,20000 Kč | 1 492,00 Kč |
| 40 | 112,90125 Kč | 4 516,05 Kč |
| 80 | 110,46113 Kč | 8 836,89 Kč |
| Unit Price without VAT: | 222,95000 Kč |
|---|---|
| Unit Price with VAT: | 269,76950 Kč |



